Allen Bradley Distribution Block, 1 Way, 600V, 115A, Black

Subtotal (1 unit)*

£28.17

(exc. VAT)

£33.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.17

*price indicative

RS Stock No.:
220-1916
Mfr. Part No.:
1492-50Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

1

Product Type

Distribution Block

Current

115A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Connections Per Pole - Load Side

1

Termination Type - Load Side

Screw

Termination Type - Line Side

Screw

Connections Per Pole - Line Side

1

Colour

Black

Maximum Operating Temperature

105°C

Width

45.24mm

Standards/Approvals

No

Length

28.6mm

Series

1492

Height

73.03mm

COO (Country of Origin):
US
The Rockwell, 1492 series, Power Distribution Block has 115 A current rating and 1 Pole. It has 1 Conductor In and 1 Conductor Out. This is Standard Feed-Through/Splicer Block.

It is Panel Mount

Al Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy