Allen Bradley Distribution Block, 1 Way, 600V, 420A, Black

Subtotal (1 unit)*

£122.47

(exc. VAT)

£146.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.47

*price indicative

RS Stock No.:
220-1922
Mfr. Part No.:
1492-BF
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Distribution Block

Number of Ways

1

Current

420A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Wire Size - Line Side

600 kcmil → 4 AWG

Termination Type - Line Side

Copper Wire

Connections Per Pole - Line Side

1

Connections Per Pole - Load Side

1

Termination Type - Load Side

Copper Wire

Colour

Black

Maximum Operating Temperature

105°C

Height

101.6mm

Length

49.24mm

Series

1492

Width

66.45mm

Standards/Approvals

No

COO (Country of Origin):
US
The Rockwell, 1492 series, Power Distribution Block has 420 A current rating and 1 Pole. It has 1 Conductor In and 1 Conductor Out. This is Standard Feed-Through/Splicer Block.

It is Panel Mount

Al Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy