Allen Bradley Distribution Block, 12 Way, 600V, 335A, Black

Subtotal (1 unit)*

£548.75

(exc. VAT)

£658.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£548.75

*price indicative

RS Stock No.:
220-2342
Mfr. Part No.:
1492-PDL31124
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Distribution Block

Number of Ways

12

Current

335A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Minimum Operating Temperature

-20°C

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

1

Termination Type - Load Side

Screw

Wire Size - Load Side

2 AWG

Colour

Black

Width

80.81mm

Series

1492

Standards/Approvals

No

Height

76.2mm

Length

108.18mm

Maximum Operating Temperature

40°C

COO (Country of Origin):
US
The Rockwell Automation 1492-PD power terminal blocks determine their SCCR related to the new testing requirements. These are the standard power terminal blocks that have been used in Industrial Control Panels. This rating may be related to the application of specific fuse or circuit breaker selected and the wire size for an application.

High fault SCCR ratings

Certified to UL requirements

Standard product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy