Allen Bradley Distribution Block, 3 Way, 600V, 760A, Black

Subtotal (1 unit)*

£265.63

(exc. VAT)

£318.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.63

*price indicative

RS Stock No.:
220-4649
Mfr. Part No.:
1492-PD32127
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Product Type

Distribution Block

Current

760A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600V

Connections Per Pole - Line Side

1

Minimum Operating Temperature

-20°C

Termination Type - Load Side

Screw

Termination Type - Line Side

Screw

Connections Per Pole - Load Side

12

Wire Size - Line Side

6 AWG

Wire Size - Load Side

4 → 14 AWG

Colour

Black

Height

76.2mm

Series

1492

Standards/Approvals

No

Maximum Operating Temperature

40°C

Length

108.18mm

Width

80.81mm

COO (Country of Origin):
US
The Rockwell Distribution Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The Power Distribution has 3 poles, 2 opening line side and 12 openings.

Has Aluminium connectors

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy