Allen Bradley Distribution Block, 1 Way, 600V, 760A, Black
- RS Stock No.:
- 220-1923
- Mfr. Part No.:
- 1492-BG
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£151.66
(exc. VAT)
£181.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.66 |
*price indicative
- RS Stock No.:
- 220-1923
- Mfr. Part No.:
- 1492-BG
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Distribution Block | |
| Number of Ways | 1 | |
| Current | 760A | |
| Housing Material | Aluminium | |
| IP Rating | IP20 | |
| Voltage | 600V | |
| Wire Size - Line Side | 500 kcmil → 4 AWG | |
| Connections Per Pole - Line Side | 2 | |
| Termination Type - Load Side | Screw | |
| Wire Size - Load Side | 500 kcmil → 4 AWG | |
| Connections Per Pole - Load Side | 2 | |
| Termination Type - Line Side | Screw | |
| Colour | Black | |
| Width | 66.45mm | |
| Height | 101.6mm | |
| Length | 49.24mm | |
| Maximum Operating Temperature | 105°C | |
| Series | 1492 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Distribution Block | ||
Number of Ways 1 | ||
Current 760A | ||
Housing Material Aluminium | ||
IP Rating IP20 | ||
Voltage 600V | ||
Wire Size - Line Side 500 kcmil → 4 AWG | ||
Connections Per Pole - Line Side 2 | ||
Termination Type - Load Side Screw | ||
Wire Size - Load Side 500 kcmil → 4 AWG | ||
Connections Per Pole - Load Side 2 | ||
Termination Type - Line Side Screw | ||
Colour Black | ||
Width 66.45mm | ||
Height 101.6mm | ||
Length 49.24mm | ||
Maximum Operating Temperature 105°C | ||
Series 1492 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Rockwell, 1492 series, Power Distribution Block has 760 A current rating and 1 Pole. It has 2 Conductor In and 2 Conductor Out. This is Standard Feed-Through/Splicer Block.
It is Panel Mount
Al Connector
Related links
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
- Allen Bradley Distribution Block 600V Black
