Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0777
- Mfr. Part No.:
- GS0064
- Brand:
- Unigloves
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£25.45
(exc. VAT)
£30.54
(inc. VAT)
- RS Stock No.:
- 230-0777
- Mfr. Part No.:
- GS0064
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Clear | |
| Thickness | 60μm | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Clear | ||
Thickness 60μm | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves clear vinyl powder free gloves are suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn L size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Disposable Gloves Food Safe 60 μm, Size L
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size M
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size XL

