Unigloves Pearl Burgundy Nitrile Rubber Gloves Food Safe 70 μm, Size XL
- RS Stock No.:
- 912-372
- Mfr. Part No.:
- GP0125
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
£11.06
(exc. VAT)
£13.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.06 | £0.111 |
*price indicative
- RS Stock No.:
- 912-372
- Mfr. Part No.:
- GP0125
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Burgundy | |
| Thickness | 70μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Burgundy | ||
Thickness 70μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Pearl Disposable gloves provide a reliable barrier against contaminants, ensuring safety and protection in various environments. Designed for comfort, they are essential for instances requiring dependable hand protection.
Made from dependable materials for reliable protection
Non-sterile design suitable for a range of applications
Provides a secure fit for enhanced control
Related links
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size S
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XL
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size L
