Unigloves Pearl Burgundy Nitrile Rubber Gloves Food Safe 70 μm, Size L

Image representative of range

Subtotal (1 box of 100 units)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.06£0.111

*price indicative

RS Stock No.:
912-371
Mfr. Part No.:
GP0124
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

L

Product Type

Gloves

Material

Nitrile Rubber

Thickness

70μm

Colour

Burgundy

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Standards/Approvals

UKCA

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Disposable examination gloves are designed to provide protection against various hazards while ensuring safety and comfort during use. These non-sterile gloves are Ideal for multiple environments including medical and industrial settings.

Non-sterile design offers convenience for immediate use

Effective barrier against bacteria, fungi, viruses, and certain chemicals

Suitable for a range of environments, from medical to domestic applications

Made from high-quality materials ensuring reliability and comfort

Lightweight construction allows for prolonged wear without compromising dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy