Unigloves Pearl Burgundy Nitrile Rubber Gloves Food Safe 70 μm, Size XS
- RS Stock No.:
- 912-368
- Mfr. Part No.:
- GP0121
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
£11.06
(exc. VAT)
£13.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.06 | £0.111 |
*price indicative
- RS Stock No.:
- 912-368
- Mfr. Part No.:
- GP0121
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Burgundy | |
| Thickness | 70μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Burgundy | ||
Thickness 70μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Protective Gloves provide a reliable barrier for users against contamination and harmful substances, ensuring safety and hygiene in various environments.
Non-sterile disposable design offers convenient protection without the need for sterilisation
Compliant with EN 455-1:2020, ensuring high performance and safety standards
Manufactured to support users against bacteria, fungi, viruses, and chemicals
Ideal for medical, industrial, and domestic use, catering to varied professional and personal needs
Related links
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size S
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size XS
- Unigloves Pearl GP Green Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Pearl GP Pink Nitrile Disposable Gloves Food Safe 80 μm, Size XS
- Unigloves Pearl Blue Nitrile Gloves Food Safe 70 μm, Size M
