Unigloves Pearl Blue Nitrile Rubber Gloves Food Safe 70 μm, Size M

Image representative of range

Subtotal (1 box of 100 units)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.06£0.111

*price indicative

RS Stock No.:
912-365
Mfr. Part No.:
GP0083
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Gloves

Size

M

Material

Nitrile Rubber

Colour

Blue

Thickness

70μm

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Pearl

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Pearl Disposable gloves provide a reliable barrier against contaminants, ensuring safety and protection in various environments. Designed for comfort, they are essential for instances requiring dependable hand protection.

Made from high-quality nitrile for improved durability and resistance to chemicals

Provides excellent tactile sensitivity for precise handling

Non-sterile design Ideal for a range of applications

Offers reliable barrier protection against biological hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy