Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size L
- RS Stock No.:
- 911-616
- Mfr. Part No.:
- SKG00565IH
- Brand:
- Skytec
Image representative of range
Subtotal (1 box of 100 units)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.08 | £0.101 |
*price indicative
- RS Stock No.:
- 911-616
- Mfr. Part No.:
- SKG00565IH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 140μm | |
| Colour | Purple | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX565 | |
| Food Safe | No | |
| Standards/Approvals | CE | |
| Length | 240mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 140μm | ||
Colour Purple | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX565 | ||
Food Safe No | ||
Standards/Approvals CE | ||
Length 240mm | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable glove offers significant protection, crafted from 100% nitrile material, ensuring a reliable single-use option for professionals requiring safety and comfort during tasks.
Premium quality nitrile construction with a Palm thickness of 0.14mm
Extended cuff design for enhanced wrist and forearm protection
Powder-free for reduced skin irritation and increased comfort
Tested against 24 chemotherapy drugs for superior chemical resistance
Conforms to medical device regulations, ensuring safety in sensitive environments
Related links
- Skytec TX565 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.14 mm
- Skytec TX566 Purple Nitrile Disposable Gloves, 50 per Pack Food Safe 0.14 mm
- RS PRO Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Ansell 93843 Purple Nitrile Disposable Gloves, 100 per Pack Food Safe 0.2 mm
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves, 100 per Pack Food Safe
- Ansell Purple Nitrile Purple Powdered Nitrile polymer Nitrile Examination Gloves, 10 per Pack Food Safe 0.16 mm
- Skytec Purple Nitrile Disposable Gloves, 100 per Pack
- Skytec Iris Purple Nitrile Disposable Gloves, 100 per Pack
