Skytec TX565 Purple Nitrile Rubber Disposable Gloves 140 μm, Size XL
- RS Stock No.:
- 911-617
- Mfr. Part No.:
- SKG00565IJ
- Brand:
- Skytec
Image representative of range
Subtotal (1 box of 100 units)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £10.08 | £0.101 |
*price indicative
- RS Stock No.:
- 911-617
- Mfr. Part No.:
- SKG00565IJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Purple | |
| Thickness | 140μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX565 | |
| Food Safe | No | |
| Length | 240mm | |
| Standards/Approvals | CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Purple | ||
Thickness 140μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX565 | ||
Food Safe No | ||
Length 240mm | ||
Standards/Approvals CE | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- LK
The Skytec Disposable protection glove designed for single use, crafted from 100% nitrile to provide a reliable barrier in various environments. Its powder-free composition ensures user comfort while maintaining dexterity.
Premium quality nitrile construction provides high chemical and puncture resistance
Palm thickness of 0.14mm ensures enhanced tactile sensitivity
Chlorinated interior for comfort and easier donning
Approved for food handling applications and compliant with medical device standards
Tested against chemotherapy drugs for added safety in medical environments
Related links
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size M
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size S
- Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size L
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XL
- Skytec Iris Purple Nitrile Disposable Gloves, Size XL
- Skytec TX566 Purple Nitrile Disposable Gloves 140 μm, Size XXL
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size XL
