Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size M

Image representative of range

Subtotal (1 box of 100 units)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10.08£0.101

*price indicative

RS Stock No.:
911-615
Mfr. Part No.:
SKG00565IF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Disposable Gloves

Material

Nitrile

Colour

Purple

Thickness

140μm

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

100

Series

TX565

Food Safe

No

Length

240mm

Standards/Approvals

CE

Accepted Quality Level AQL

0.65

COO (Country of Origin):
LK
The Skytec Disposable protection glove is crafted from 100% nitrile, designed as a single-use solution for various tasks requiring safety and comfort, ensuring optimal performance in demanding environments.

Powder-free design to reduce skin irritation during use

High resistance to penetration from a wide range of chemicals

Extended cuff length of 240mm for enhanced wrist protection

Palm thickness of 0.14mm providing a balance between dexterity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy