Skytec TX565 Purple Nitrile Disposable Gloves 140 μm, Size XXL

Image representative of range

Subtotal (1 box of 100 units)*

£10.08

(exc. VAT)

£12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10.08£0.101

*price indicative

RS Stock No.:
911-618
Mfr. Part No.:
SKG00565IL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXL

Product Type

Disposable Gloves

Material

Nitrile

Thickness

140μm

Colour

Purple

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

100

Series

TX565

Food Safe

No

Standards/Approvals

CE

Length

240mm

Accepted Quality Level AQL

0.65

COO (Country of Origin):
LK
The Skytec Disposable protection glove offers reliable single-use performance, crafted from 100% nitrile for enhanced safety and comfort. With a length of 240mm and an impressive thickness of 0.14mm, it’s engineered for strength and durability.

100% premium nitrile material ensures superior quality and safety

Palm thickness of 0.14mm provides a balance of dexterity and durability

High chemical and puncture resistance for added protection in various environments

Chlorinated inside improves comfort and reduces friction during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy