Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size XL
- RS Stock No.:
- 889-051
- Mfr. Part No.:
- 92600VP100
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.94 | £0.247 |
*price indicative
- RS Stock No.:
- 889-051
- Mfr. Part No.:
- 92600VP100
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 140μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TouchNTuff 92-600 | |
| Anti-Static | Yes | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 140μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TouchNTuff 92-600 | ||
Anti-Static Yes | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell disposable nitrile glove offers exceptional chemical splash protection, combining comfort and durability for a superior user experience in various environments.
Made with TNT Chemical Splash Resistance Technology for effective protection against harmful chemicals
Super soft nitrile provides comfort during prolonged wear
EN388 certified to withstand abrasion, reducing the risk of tearing
Silicone-free surface prevents contaminant transfer, preserving finishes
Related links
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size S
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size M
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 7.5 → 8 M
