Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size M
- RS Stock No.:
- 889-049
- Mfr. Part No.:
- 92600VP080
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.94 | £0.247 |
*price indicative
- RS Stock No.:
- 889-049
- Mfr. Part No.:
- 92600VP080
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 140μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TouchNTuff 92-600 | |
| Anti-Static | Yes | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Green | ||
Thickness 140μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TouchNTuff 92-600 | ||
Anti-Static Yes | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell disposable nitrile glove offers exceptional chemical splash protection while ensuring comfort and durability for various tasks. It designed for lasting wear, making it an essential choice for handling hazardous materials safely.
Made with TNT Chemical Splash Resistance Technology for superior protection against harmful chemicals
Super soft nitrile provides comfort for extended wear, reducing hand fatigue during prolonged use
Silicone-free design prevents contaminant transfer, safeguarding finishes on paints and coatings
Related links
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 7.5 → 8 M
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size S
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size XL
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
