Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size S
- RS Stock No.:
- 889-048
- Mfr. Part No.:
- 92600VP070
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.94 | £0.247 |
*price indicative
- RS Stock No.:
- 889-048
- Mfr. Part No.:
- 92600VP070
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 140μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TouchNTuff 92-600 | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 140μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TouchNTuff 92-600 | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell disposable nitrile glove offers enhanced chemical splash protection, designed for unmatched comfort and durability. Ideal for various industrial applications, it ensures safety without compromising on tactile sensitivity.
Made with TNT Chemical Splash Resistance Technology for superior hand protection
Super soft nitrile material provides extended wear comfort
EN388 certified for durability, preventing rips and tears during heavy-duty tasks
Silicone-free to eliminate contaminant transfer that can cause surface defects
Related links
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size M
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size XL
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 7.5 → 8 M
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
