Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size L
- RS Stock No.:
- 889-050
- Mfr. Part No.:
- 92600VP090
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£4.94
(exc. VAT)
£5.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.94 | £0.247 |
*price indicative
- RS Stock No.:
- 889-050
- Mfr. Part No.:
- 92600VP090
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Thickness | 140μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TouchNTuff 92-600 | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Green | ||
Thickness 140μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TouchNTuff 92-600 | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell disposable nitrile glove offers enhanced chemical splash protection alongside superior comfort and durability for various applications during handling and processing tasks.
Manufactured with TNT Chemical Splash Resistance Technology for effective chemical protection
Super soft nitrile material ensures comfort during prolonged wear
EN388 certified to level 1 for abrasion resistance, preventing rips and tears
Silicone-free to avoid contaminant transfer for flawless finishes
Related links
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size S
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size M
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size XL
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 10
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 7.5 → 8 M
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
