Detectamet 450 Blue Vinyl Detectable Disposable Gloves Food Safe 100 μm, Size M

Subtotal (1 pack of 100 units)*

£9.07

(exc. VAT)

£10.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.07£0.091

*price indicative

RS Stock No.:
665-586
Mfr. Part No.:
450-A65-S090-X31
Brand:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Size

M

Product Type

Detectable Disposable Gloves

Material

Vinyl

Thickness

100μm

Colour

Blue

Sub Type

Powder Free Detectable

Powdered

No

Number of Gloves

100

Series

450

Food Safe

Yes

Standards/Approvals

EC 1935/2004, EU 10/2011, EC 2023/2006, CE marking, FDA, USDA, Medical Device Directive 93/42/EEC

Length

23mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Detectamet Blue metal detectable disposable vinyl glove designed for contamination-sensitive environments such as food processing and pharmaceuticals. Made from latex-free and phthalate-free, it offers strong barrier protection while remaining powder-free and compliant with EU and FDA food contact regulations.

Detectable powder free vinyl gloves

Not suitable for use with fatty foods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy