Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm
- RS Stock No.:
- 230-0787
- Mfr. Part No.:
- GS0082
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3.82 | £0.038 |
*price indicative
- RS Stock No.:
- 230-0787
- Mfr. Part No.:
- GS0082
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Thickness | 60μm | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Thickness 60μm | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves blue vinyl gloves are safe for food preparation. It is suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn S size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Reldeen Blue Vinyl Disposable Gloves Food Safe
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size L
