Reldeen Blue Vinyl Disposable Gloves Food Safe
- RS Stock No.:
- 230-0696
- Mfr. Part No.:
- G0702
- Brand:
- Reldeen
Subtotal (1 box of 100 units)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 52 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1.86 | £0.019 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£3.80
(exc. VAT)
£4.56
(inc. VAT)
- RS Stock No.:
- 230-0696
- Mfr. Part No.:
- G0702
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Blue | |
| Sub Type | Minimal Risk | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN 1186 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Blue | ||
Sub Type Minimal Risk | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN 1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Blue Vinyl Disposable Gloves, Size 8, Medium
Reldeen G070 nitrile vinyl blend disposable gloves are latex and powder free, chemically tested single use gloves ideal for use in multiple industry sectors. With a blended nitrile and vinyl content, the gloves have a high chemical and puncture resistance to protect the wearer without impacting their comfort. The nitrile formula grants the gloves greater dexterity to conform to the shape and movement of each individual user's hands. The gloves are ambidextrous in design, meaning you do not have to separate a new pair to replace a damaged glove, reducing waste. The latex and powder free design reduces the risk of latex allergy reactions and minimises particulate contamination, ensuring these gloves are also suitable for contact with all food types.
Reldeen G070 nitrile vinyl blend gloves are suitable across multiple industry sectors, including food preparation and light handling areas. The beaded cuff provides extra strength and preventing rips during the donning process and helps prevent liquid roll back during use.
Available in sizes Small to Extra Large
The Reldeen disposable blend gloves offering nitrile and vinyl blend improved tensile strength and puncture resistance. It is more comfortable with greater dexterity than vinyl gloves. Reduced risk of latex allergies (type 1 sensitisation) and minimizes particulate contamination. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes in blue colour with medium size.
Powder and latex free
Tested against food contact EN1186 3:2002
Standards
Category III PPE – Certified against PPE Regulation (EU) 2016/425
EN ISO 374-1:2016/Type C (K)(L)
EN ISO 374-5:2016 – Protection against bacteria and fungi
EN 374-4:2013
Tested against food contact EN1186-3:2003
EN ISO 374-1:2016/Type C (K)(L)
EN ISO 374-5:2016 – Protection against bacteria and fungi
EN 374-4:2013
Tested against food contact EN1186-3:2003
Related links
- Reldeen Blue Vinyl Disposable Gloves Food Safe
- Reldeen Blue Vinyl Disposable Gloves Food Safe, Size 10/XL
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size L
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves Food Safe 60 μm
- RS PRO Blue Vinyl Disposable Gloves Food Safe, Size S

