Detectamet 455 Blue Nitrile Detectable Disposable Gloves Food Safe 130 μm, Size L
- RS Stock No.:
- 665-552
- Mfr. Part No.:
- 455-A265-S091-X31
- Brand:
- Detectamet
Subtotal (1 pack of 100 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.29 | £0.103 |
*price indicative
- RS Stock No.:
- 665-552
- Mfr. Part No.:
- 455-A265-S091-X31
- Brand:
- Detectamet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 130μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | 455 | |
| Food Safe | Yes | |
| Standards/Approvals | US FDA 21 CFR 177.2600, ASTM D6319-19, EU No. 10/2011 | |
| Length | 244mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 130μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series 455 | ||
Food Safe Yes | ||
Standards/Approvals US FDA 21 CFR 177.2600, ASTM D6319-19, EU No. 10/2011 | ||
Length 244mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Detectamet Blue metal detectable disposable nitrile gloves are designed for contamination-sensitive environments such as food processing, pharmaceuticals, and hygiene-critical industries. Made from 100% nitrile, they are latex-free, powder-free, and feature textured fingertips for enhanced grip and control. These gloves are ambidextrous, tear-resistant, and compliant with EU and FDA food contact regulations.
Textured fingertips for more secure grip
Tear resistant providing greater durability
Single use only
Related links
- Detectamet 455 Blue Nitrile Detectable Disposable Gloves Food Safe 130 μm, Size M
- Detectamet 455 Blue Nitrile Detectable Disposable Gloves Food Safe, Size XL
- Detectamet 450 Blue Vinyl Detectable Disposable Gloves Food Safe 100 μm, Size L
- Detectamet 450 Blue Vinyl Detectable Disposable Gloves Food Safe 100 μm, Size XL
- Detectamet 450 Blue Vinyl Detectable Disposable Gloves Food Safe 100 μm, Size M
- Reldeen Blue Vinyl Disposable Gloves Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- Unigloves Blue Nitrile Disposable Gloves Food Safe 80 μm
