Ansell White Coverall, XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-676
Mfr. Part No.:
WH20B-00301-05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Protective Suit

Size

XL

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

AlphaTec 2000 Trousers

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Disposable overalls, Small size, Chemical & Liquid Resistant Material - WH20B-00301-02


This disposable overall is Ideal for various industries requiring protective clothing. Made from chemical and liquid resistant materials, these white coveralls offer a unisex design suitable for individuals of all genders, ensuring comfort during use. They meet key safety standards, providing confidence when working in environments with hazardous substances.

Features & Benefits


• Chemical and liquid resistant for maximum protection
• Lightweight design for ease of movement
• Unisex fit accommodates a variety of users
• Compliant with EN 1073-2 and EN 14126 standards
• Effective barrier against hazardous materials
• Coverall style ensures full body coverage

Applications


• Suitable for tasks involving chemical handling
• Ideal for maintenance and repair activities
• Used in laboratories where contamination control is Crucial
• Helpful in environments dealing with liquid spills
• Perfect for working with electrical and mechanical systems

How do these coveralls protect against hazardous substances?


They provide a reliable barrier, ensuring safety from chemicals and liquids due to their specialised material properties, making them essential in various hazardous environments.

What lightweight features make them easier to wear for long periods?


Their lightweight construction allows for unrestricted movement, reducing fatigue during extended use, which is especially beneficial in fields requiring prolonged attention and agility.

Are the coveralls suitable for use in medical settings?


Yes, the coveralls meet the requirements for protective clothing, making them Ideal for use in medical and laboratory environments where infection control is vital.

How do the safety standards enhance user confidence while wearing these coveralls?


Meeting EN 1073-2 and EN 14126 standards indicates that the coveralls have been tested for effectiveness against particulate contamination and infectious agents, assuring users of their protective capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy