Ansell Alphatec 2300 Comfort Yellow, White Coverall, Coverall, XL
- RS Stock No.:
- 348-000
- Mfr. Part No.:
- WY23B-00129-05
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-000
- Mfr. Part No.:
- WY23B-00129-05
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow, White | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | Alphatec 2300 Comfort | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow, White | ||
Style Coverall | ||
Gender Unisex | ||
Series Alphatec 2300 Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Mixed-fabric protective body suit offering breathable comfort while providing light chemical protection. Designed for flexibility and durability, it ensures reliable coverage in low-risk environments.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Microporous laminate material
Mixed fabric composition


