Ansell White, Yellow Coverall, M

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
347-997
Mfr. Part No.:
WY23B-00129-03
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

M

Material Properties

Chemical & Liquid Resistant

Colour

White, Yellow

Style

Coverall

Gender

Unisex

Series

Alphatec 2300 Comfort

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Mixed-fabric protective body suit offering breathable comfort while providing light chemical protection. Designed for flexibility and durability, it ensures reliable coverage in low-risk environments.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)

Microporous laminate material

Mixed fabric composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy