Ansell Green Coverall, XL

RS Stock No.:
345-893
Mfr. Part No.:
GR40T-00301-05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XL

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Series

AlphaTec 4000 Trousers

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective trousers featuring innovative multi-layer chemical barrier technology. The AlphaTec 4000 Trousers Ultrasonically Welded and Taped – Model 301 offers increased defence with a lightweight yet robust textile feel, providing superior protection against over 200 chemicals, including chemical warfare agents.

CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)

Free from silicone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy