Ansell Green Coverall, M
- RS Stock No.:
- 345-890
- Mfr. Part No.:
- GR40T-00301-03
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-890
- Mfr. Part No.:
- GR40T-00301-03
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | AlphaTec 4000 Trousers | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series AlphaTec 4000 Trousers | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective trousers featuring innovative multi-layer chemical barrier technology. The AlphaTec 4000 Trousers Ultrasonically Welded and Taped – Model 301 offers increased defence with a lightweight yet robust textile feel, providing superior protection against over 200 chemicals, including chemical warfare agents.
CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)
Free from silicone


