Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, L
- RS Stock No.:
- 345-891
- Mfr. Part No.:
- GR40T-00301-04
- Brand:
- Ansell
Subtotal (1 unit)*
£18.27
(exc. VAT)
£21.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.27 |
*price indicative
- RS Stock No.:
- 345-891
- Mfr. Part No.:
- GR40T-00301-04
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective trousers featuring innovative multi-layer chemical barrier technology. The AlphaTec 4000 Trousers Ultrasonically Welded and Taped – Model 301 offers increased defence with a lightweight yet robust textile feel, providing superior protection against over 200 chemicals, including chemical warfare agents.
CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)
Free from silicone
Free from silicone
