Ansell White Coverall, M
- RS Stock No.:
- 345-673
- Mfr. Part No.:
- WH20B-00301-03
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-673
- Mfr. Part No.:
- WH20B-00301-03
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Chemical Protective Suit | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | MICROGARD 2000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Chemical Protective Suit | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series MICROGARD 2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, Small size, Chemical & Liquid Resistant Material - WH20B-00301-02
This disposable overall is Ideal for various industries requiring protective clothing. Made from chemical and liquid resistant materials, these white coveralls offer a unisex design suitable for individuals of all genders, ensuring comfort during use. They meet key safety standards, providing confidence when working in environments with hazardous substances.
Features & Benefits
• Chemical and liquid resistant for maximum protection
• Lightweight design for ease of movement
• Unisex fit accommodates a variety of users
• Compliant with EN 1073-2 and EN 14126 standards
• Effective barrier against hazardous materials
• Coverall style ensures full body coverage
• Lightweight design for ease of movement
• Unisex fit accommodates a variety of users
• Compliant with EN 1073-2 and EN 14126 standards
• Effective barrier against hazardous materials
• Coverall style ensures full body coverage
Applications
• Suitable for tasks involving chemical handling
• Ideal for maintenance and repair activities
• Used in laboratories where contamination control is Crucial
• Helpful in environments dealing with liquid spills
• Perfect for working with electrical and mechanical systems
• Ideal for maintenance and repair activities
• Used in laboratories where contamination control is Crucial
• Helpful in environments dealing with liquid spills
• Perfect for working with electrical and mechanical systems
How do these coveralls protect against hazardous substances?
They provide a reliable barrier, ensuring safety from chemicals and liquids due to their specialised material properties, making them essential in various hazardous environments.
What lightweight features make them easier to wear for long periods?
Their lightweight construction allows for unrestricted movement, reducing fatigue during extended use, which is especially beneficial in fields requiring prolonged attention and agility.
Are the coveralls suitable for use in medical settings?
Yes, the coveralls meet the requirements for protective clothing, making them Ideal for use in medical and laboratory environments where infection control is vital.
How do the safety standards enhance user confidence while wearing these coveralls?
Meeting EN 1073-2 and EN 14126 standards indicates that the coveralls have been tested for effectiveness against particulate contamination and infectious agents, assuring users of their protective capabilities.


