Weidmüller 1690020000 Dark Beige, 0.5 → 2.5mm², 2-Level, Clamp Termination
- RS Stock No.:
- 287-6516
- Distrelec Article No.:
- 300-93-405
- Mfr. Part No.:
- 1690020000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6516
- Distrelec Article No.:
- 300-93-405
- Mfr. Part No.:
- 1690020000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
- COO (Country of Origin):
- CZ
The terminal block is a versatile and reliable solution for all common conductor connection types. With tension clamp technology and a rated cross-section of 2.5 mm², this double-tier terminal offers excellent flexibility and ease of use for various applications. Ideal for both commercial and industrial settings, this terminal ensures secure connections and efficient performance.
Universal contact system with tension clamp technology
Double-tier terminal design
Rated cross-section: 2.5 mm²
Fantastic flexibility for profitable alternative connection
End cover plate required for plug-in cross-connector
Diode included for explosion-tested version
Certified for CSA and UL standards
ETIM and UNSPSC classifications available
Double-tier terminal design
Rated cross-section: 2.5 mm²
Fantastic flexibility for profitable alternative connection
End cover plate required for plug-in cross-connector
Diode included for explosion-tested version
Certified for CSA and UL standards
ETIM and UNSPSC classifications available
Related links
- Weidmüller 1689990000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1782320000 Dark Beige 1-Level, Clamp Termination
- Weidmüller 2428510000 Dark Beige 3-Level, Clamp Termination
- Weidmüller 1791000000 Blue 2-Level, Clamp Termination
- Weidmüller 8670750000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 2469370000 Dark Beige 2-Level, Clamp Termination
- WAGO 264-711-1 264 Series Grey 2-Level, Cage Clamp Termination
- WAGO 870-523/281-583 870 Series Grey 2-Level, Cage Clamp Termination

