Weidmüller 2428510000 Dark Beige, 0.5 → 2.5mm², 3-Level, Clamp Termination
- RS Stock No.:
- 287-6561
- Distrelec Article No.:
- 300-92-721
- Mfr. Part No.:
- 2428510000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.69 |
*price indicative
- RS Stock No.:
- 287-6561
- Distrelec Article No.:
- 300-92-721
- Mfr. Part No.:
- 2428510000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 3 | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 3 | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
- COO (Country of Origin):
- RO
The Terminal Block with PUSH IN Technology offers a convenient solution for wiring applications. With features such as high conductor pull-out forces and simple handling, this terminal ensures efficient installation. Its compact design and dark beige color make it suitable for various environments.
Innovative PUSH IN technology for quick wiring
High conductor pull-out forces for secure connections
Suitable for various conductor types
Compact design with dimensions of 5.1mm x 116mm x 64.5mm
Rated voltage of 800V and rated current of 22A for reliable performance
High conductor pull-out forces for secure connections
Suitable for various conductor types
Compact design with dimensions of 5.1mm x 116mm x 64.5mm
Rated voltage of 800V and rated current of 22A for reliable performance
Related links
- Weidmüller 1782320000 Dark Beige 1-Level, Clamp Termination
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1689990000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1131740000 Green 3-Level, Clamp Termination
- Weidmüller 8670750000 Dark Beige 2-Level, Clamp Termination
- WAGO 280-601 280 Series Grey 3-Level, Cage Clamp Termination
- WAGO 270-560-1 270 Series Grey 3-Level, Cage Clamp Termination
- WAGO 2003-7646 TOPJOB S Series Grey 3-Level, Push-In Cage Clamp Termination

