Weidmüller 1131740000 Green, 2.5mm², 3-Level, Clamp Termination

Subtotal (1 unit)*

£8.11

(exc. VAT)

£9.73

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +£8.11

*price indicative

RS Stock No.:
287-6457
Distrelec Article No.:
301-76-246
Mfr. Part No.:
1131740000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Green

Number of Levels

3

American Wire Gauge

26 → 12AWG

Termination Method

Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The terminal with tension-clamp connection is a versatile product suitable for various applications. With a unique design and high-quality materials, it offers reliable performance and easy installation.

Spring connection with tension clamp technology for universal contact system
Flexible tension clamp for profitable alternative connection
PE terminal with 2.5 mm², 500 V, 300 A capacity
Dark beige colour with durable Wemid material
UL 94 flammability rating V-0 for added safety
CSA and UL rating data for reliable performance
Approval/Certificate/Document of Conformity included for compliance assurance

Related links