Weidmüller 8670750000 Dark Beige, 0.5 → 4mm², 2-Level, Clamp Termination
- RS Stock No.:
- 287-6694
- Distrelec Article No.:
- 300-93-411
- Mfr. Part No.:
- 8670750000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6694
- Distrelec Article No.:
- 300-93-411
- Mfr. Part No.:
- 8670750000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 4mm² | ||
- COO (Country of Origin):
- CZ
The terminal block with tension clamp connection, perfect for various conductor types. With impressive flexibility, this double-tier terminal is an excellent alternative connection solution. The terminal is designed for 4 mm² conductors with a voltage rating of 800 V and current rating of 32 A, all in a dark beige finish.
Universal contact system for common conductor types
Tension clamp connection for flexibility and profitability
Double-tier terminal design for efficient connectivity
Dark beige finish for a sleek look
Voltage rating of 800 V and current rating of 32 A for reliable performance
Tension clamp connection for flexibility and profitability
Double-tier terminal design for efficient connectivity
Dark beige finish for a sleek look
Voltage rating of 800 V and current rating of 32 A for reliable performance
Related links
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1689990000 Dark Beige 2-Level, Clamp Termination
- Weidmuller 1933740000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 1933720000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 1933700000 Z Series Beige Single-Level, Clamp Termination
- Weidmüller 2428510000 Dark Beige 3-Level, Clamp Termination
- Weidmüller 1782320000 Dark Beige 1-Level, Clamp Termination
- Weidmuller 1730900000 Z Series Beige Single-Level Fused

