Weidmüller 1782320000 Dark Beige, 0.5 → 2.5mm², 1-Level, Clamp Termination
- RS Stock No.:
- 287-6522
- Distrelec Article No.:
- 300-93-428
- Mfr. Part No.:
- 1782320000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6522
- Distrelec Article No.:
- 300-93-428
- Mfr. Part No.:
- 1782320000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
- COO (Country of Origin):
- CZ
The terminal block is a multi-tier modular terminal featuring tension clamp connection suitable for various conductor types. With a rated current of 20 A and a voltage of 400 V, this terminal is a versatile and reliable option for your electrical connections.
Features spring connection with tension clamp technology for universal contact system
Includes vertically cross-connected levels internally for easy installation
Comes with approvals like ROHS conformity for added safety assurance
Has a net weight of 18.91 g for lightweight installations
Offers a clamping range from 0.08 mm² to 2.5 mm² for flexibility in connection options
Includes vertically cross-connected levels internally for easy installation
Comes with approvals like ROHS conformity for added safety assurance
Has a net weight of 18.91 g for lightweight installations
Offers a clamping range from 0.08 mm² to 2.5 mm² for flexibility in connection options
Related links
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 2428510000 Dark Beige 3-Level, Clamp Termination
- Weidmüller 1689990000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 8670750000 Dark Beige 2-Level, Clamp Termination
- Weidmuller 1779010000 Z Series Dark Beige Single-Level, Clamp Termination
- RS PRO Grey 1-Level, Clamp Termination
- Weidmuller 1933740000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 1933720000 Z Series Beige Single-Level, Clamp Termination

