Weidmüller 1689990000 Dark Beige, 0.5 → 2.5mm², 2-Level, Clamp Termination
- RS Stock No.:
- 287-6515
- Distrelec Article No.:
- 300-93-408
- Mfr. Part No.:
- 1689990000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6515
- Distrelec Article No.:
- 300-93-408
- Mfr. Part No.:
- 1689990000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| American Wire Gauge | 25 → 14AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
American Wire Gauge 25 → 14AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
- COO (Country of Origin):
- CZ
The terminal block offers a versatile and reliable connection solution with tension clamp technology. It is ideal for various applications where a secure and efficient connection is required. The terminal is designed with high-quality materials to ensure durability and performance.
Universal tension clamp technology for common conductor connection types
Double-tier terminal design for increased efficiency
Suitable for 2.5 mm² conductors with a voltage rating of 500 V and current rating of 20 A
Compact dimensions with easy DIN rail mounting
Flame-retardant material for enhanced safety
ATEX and CSA certified for hazardous environments
Easy wire connection with wire-end ferrules and plastic collars
Double-tier terminal design for increased efficiency
Suitable for 2.5 mm² conductors with a voltage rating of 500 V and current rating of 20 A
Compact dimensions with easy DIN rail mounting
Flame-retardant material for enhanced safety
ATEX and CSA certified for hazardous environments
Easy wire connection with wire-end ferrules and plastic collars
Related links
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1782320000 Dark Beige 1-Level, Clamp Termination
- Weidmüller 2428510000 Dark Beige 3-Level, Clamp Termination
- Weidmüller 1791000000 Blue 2-Level, Clamp Termination
- Weidmüller 8670750000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 2469370000 Dark Beige 2-Level, Clamp Termination
- WAGO 264-711-1 264 Series Grey 2-Level, Cage Clamp Termination
- WAGO 870-523/281-583 870 Series Grey 2-Level, Cage Clamp Termination

