Weidmüller 1791000000 Blue, 0.5 → 2.5mm², 2-Level, Clamp Termination
- RS Stock No.:
- 287-6523
- Distrelec Article No.:
- 301-76-292
- Mfr. Part No.:
- 1791000000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6523
- Distrelec Article No.:
- 301-76-292
- Mfr. Part No.:
- 1791000000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 30 → 12AWG | |
| Termination Method | Clamp | |
| Cable CSA | 0.5 → 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 30 → 12AWG | ||
Termination Method Clamp | ||
Cable CSA 0.5 → 2.5mm² | ||
- COO (Country of Origin):
- CZ
The Multi Tier Modular Terminal is a high-quality feed-through terminal with a double-tier design, featuring tension-clamp technology for a secure and flexible connection. With a capacity of 2.5 mm², 800 V, and 24 A, this blue terminal is ideal for various industrial applications.
Universal tension clamp technology for versatile conductor connection types
Compact design with dimensions of W 5.1mm x H 72.5mm x D 54.5mm
High-quality Wemid material in blue color with V-0 flammability rating
Impressive operating temperature range from -60°C to 130°C
Rated voltage of 800 V and current of 24 A for reliable performance
Compact design with dimensions of W 5.1mm x H 72.5mm x D 54.5mm
High-quality Wemid material in blue color with V-0 flammability rating
Impressive operating temperature range from -60°C to 130°C
Rated voltage of 800 V and current of 24 A for reliable performance
Related links
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination
- Weidmüller 1689990000 Dark Beige 2-Level, Clamp Termination
- WAGO 264-711-1 264 Series Grey 2-Level, Cage Clamp Termination
- WAGO 870-523/281-583 870 Series Grey 2-Level, Cage Clamp Termination
- WAGO 870-523/281-582 870 Series Grey 2-Level, Cage Clamp Termination
- Weidmüller 8670750000 Dark Beige 2-Level, Clamp Termination
- RS PRO Blue 2-Level, Clamp Termination
- Weidmüller 2469370000 Dark Beige 2-Level, Clamp Termination

