Weidmüller 2469370000 Dark Beige, 1.5mm², 2-Level, Clamp Termination
- RS Stock No.:
- 287-6568
- Distrelec Article No.:
- 301-65-573
- Mfr. Part No.:
- 2469370000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6568
- Distrelec Article No.:
- 301-65-573
- Mfr. Part No.:
- 2469370000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 2 | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 2 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- RO
The terminal block is designed with PUSH IN technology for quick and efficient wiring. With a high conductor pull-out force and simple handling, it is suitable for various conductor types. The terminal is ideal for industrial applications that require a reliable and easy-to-use connection solution.
Spring connection with PUSH IN Technology for quick wiring
Double-tier terminal design for added functionality
1.5 mm² wire cross-section capacity for versatile use
500 V voltage rating and 16 A current rating for high performance
Compact dimensions (3.5 mm x 84 mm x 45 mm) for easy installation
Operational elements in orange for clear identification
UL 94 flammability rating V-0 for enhanced safety
Double-tier terminal design for added functionality
1.5 mm² wire cross-section capacity for versatile use
500 V voltage rating and 16 A current rating for high performance
Compact dimensions (3.5 mm x 84 mm x 45 mm) for easy installation
Operational elements in orange for clear identification
UL 94 flammability rating V-0 for enhanced safety
Related links
- Weidmüller 2469370000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469410000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469390000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2469400000 A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 2503910000 AAP Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller A2T Series Dark Beige 2-Level ATEX, IECEx
- Weidmüller 1690020000 Dark Beige 2-Level, Clamp Termination

