Allen Bradley 1492-P3PQ 1492-P Series Grey, 2.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

£206.00

(exc. VAT)

£247.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.12£206.00

*price indicative

RS Stock No.:
220-1898
Mfr. Part No.:
1492-P3PQ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

20A

Voltage Rating

300 V

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 4 connection point.

Package quantity is 50
Grey in colour

Related links