Allen Bradley 1492-P3 1492-P Series Grey, 2.5mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1882
- Mfr. Part No.:
- 1492-P3
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£96.00
(exc. VAT)
£115.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.96 | £96.00 |
*price indicative
- RS Stock No.:
- 220-1882
- Mfr. Part No.:
- 1492-P3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 28 → 12AWG | |
| Series | 1492-P | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 20 A, 21 A, 24 A | |
| Voltage Rating | 600 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 28 → 12AWG | ||
Series 1492-P | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 20 A, 21 A, 24 A | ||
Voltage Rating 600 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
Rockwell Automation 1492-P3 Single Level Feed-Through Terminal Block
For a time-saving, safe, and dependable wiring connection module for your control cabinet use the 1492-P3 Single Level Feed-Through Terminal Block by Rockwell Automation.
The 1492-P3 module is a single-level feed-through terminal block in grey. This block uses push-in technology for easy wiring - simply press the actuator to open the clamp and insert the wire. The steel clamp holds the wire onto the current bar connection. This unit can be mounted via a DIN rail for simple and quick installation. It has 2 connections points, one on each side.
The housing temperature for this unit is F -60…130 °C (-76…266°). The wire range is 28-12 AWG (2.5 mm2) and wire strip length is 0.4 in. (10 mm).
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Package Quantity: 100
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Package Quantity: 100
The 1492 family of DIN rail terminal blocks meets recognised international IEC, UL, CSA and ATEX standards to give you a wiring solution you can trust.
Features and Benefits:
• Time-saving push-in connection for effortless and secure wiring
• Low insertion force and no retightening needed
• ATEX certified for use in hazardous areas
• Terminals located on the front are clearly visible
• Shock prevention due to plastic actuator
• Low insertion force and no retightening needed
• ATEX certified for use in hazardous areas
• Terminals located on the front are clearly visible
• Shock prevention due to plastic actuator
What does a terminal block do?
Terminal blocks are modular components which secure two or more wires together inside an insulated frame. They keep wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. Troubleshooting and maintenance is made easy with these devices as the wiring can be easily connected or disconnected within the block. Different termination types are also available, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-efficient type of connector.
Related links
- Allen Bradley 1492-P3-G 1492-P Series Green Push In Termination, ATEX
- Allen Bradley 1492-P3-B 1492-P Series Blue Push In Termination, ATEX
- Allen Bradley 1492-P3-BL 1492-P Series Black Push In Termination, ATEX
- Allen Bradley 1492-P3-OR 1492-P Series Orange Push In Termination, ATEX
- Allen Bradley 1492-P3Q 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P31P 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3E-5RE 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3E-2B2RE 1492-P Series Grey Push In Termination, ATEX
