Allen Bradley 1492-P10PD3E-2B2RE 1492-P Series Grey, 2.5mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1815
- Mfr. Part No.:
- 1492-P10PD3E-2B2RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£252.00
(exc. VAT)
£302.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.04 | £252.00 |
*price indicative
- RS Stock No.:
- 220-1815
- Mfr. Part No.:
- 1492-P10PD3E-2B2RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492-P | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 20 A, 24 A | |
| Voltage Rating | 150 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492-P | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 20 A, 24 A | ||
Voltage Rating 150 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.
Package quantity is 50
Grey in colour
Grey in colour
Related links
- Allen Bradley 1492-P10PD3E-5RE 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3E-5B 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P3Q 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P31P 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P3 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P3PT 1492-P Series Grey Push In Termination
- Allen Bradley 1492-P3P 1492-P Series Grey Push In Termination
- Allen Bradley 1492-P3PQ 1492-P Series Grey Push In Termination
