Allen Bradley 1492-P31P 1492-P Series DIN Rail Terminal Block Grey, 2.5mm², 1-Level, Push-in, ATEX

Subtotal (1 pack of 100 units)*

£111.10

(exc. VAT)

£133.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.111£111.10

*price indicative

RS Stock No.:
220-1883
Mfr. Part No.:
1492-P31P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Product Type

DIN Rail Terminal Block

Sub Type

Single-level Flex Plug-In

Number of Levels

1

Series

1492-P

Voltage

600V

Minimum Wire Size AWG

28AWG

Cable CSA

2.5mm²

Fused

No

Maximum Wire Size AWG

12AWG

Terminal Block Current

24A

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

UL, ATEX, CSA, IEC, IECEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 1 connection point.

Package quantity is 100

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy