Allen Bradley 1492-PKD3Q 1492-P Series Grey
- RS Stock No.:
- 220-0421
- Mfr. Part No.:
- 1492-PKD3Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£272.00
(exc. VAT)
£326.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.44 | £272.00 |
*price indicative
- RS Stock No.:
- 220-0421
- Mfr. Part No.:
- 1492-PKD3Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Series | 1492-P | |
| American Wire Gauge | 28AWG | |
| Fused | No | |
| Voltage Rating | 300 V | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Series 1492-P | ||
American Wire Gauge 28AWG | ||
Fused No | ||
Voltage Rating 300 V | ||
Current Rating 20A | ||
- COO (Country of Origin):
- RO
The Rockwell Automation single level feed through grounding terminal block having grey colour. The mounting rail is made up of steel and aluminium material.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-PKD3Q-B 1492-P Series Blue
- Allen Bradley 1492-PD4C 1492-P Series Grey
- Allen Bradley 1492-P6 1492-P Series Grey
- Allen Bradley 1492-P4 1492-P Series Grey
- Allen Bradley 1492-PDG32P 1492-P Series Grey
- Allen Bradley 1492-PSG2-3 1492-P Series Grey
- Allen Bradley 1492-PKD3 1492-P Series Grey
- Allen Bradley 1492-PD32PC 1492-P Series Grey
