Allen Bradley 1492-PKD3Q-B 1492-P Series Blue
- RS Stock No.:
- 220-0422
- Mfr. Part No.:
- 1492-PKD3Q-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£289.00
(exc. VAT)
£347.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.78 | £289.00 |
*price indicative
- RS Stock No.:
- 220-0422
- Mfr. Part No.:
- 1492-PKD3Q-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| American Wire Gauge | 28AWG | |
| Series | 1492-P | |
| Fused | No | |
| Current Rating | 20A | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
American Wire Gauge 28AWG | ||
Series 1492-P | ||
Fused No | ||
Current Rating 20A | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- RO
The Rockwell Automation single level feed through grounding terminal block having blue colour. The mounting rail is made up of steel and aluminium material.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-PD4C-B 1492-P Series Blue
- Allen Bradley 1492-PT3-B 1492-P Series Blue
- Allen Bradley 1492-P4Q-B 1492-P Series Blue
- Allen Bradley 1492-P4-B 1492-P Series Blue
- Allen Bradley 1492-PD32P-B 1492-P Series Blue
- Allen Bradley 1492-PKD4-B 1492-P Series Blue
- Allen Bradley 1492-PD32PC-B 1492-P Series Blue
- Allen Bradley 1492-P6-B 1492-P Series Blue
