Allen Bradley 1492-PD32P-B 1492-P Series Blue

Subtotal (1 pack of 50 units)*

£140.50

(exc. VAT)

£168.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.81£140.50

*price indicative

RS Stock No.:
220-0352
Mfr. Part No.:
1492-PD32P-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

American Wire Gauge

28AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

Current Rating

20A

COO (Country of Origin):
RO
The Rockwell Automation 1492-PD32P-B is a double level flex plug in terminal block. It is of blue colour. It has a maximum current capacity rating of 20A. It has a package quantity of 50 pieces. It has wire strip length of 10mm.

Specifically designed
Compact size
Easy to use

Related links