Allen Bradley 1492-PKD4-B 1492-P Series Blue

Subtotal (1 pack of 50 units)*

£195.00

(exc. VAT)

£234.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.90£195.00

*price indicative

RS Stock No.:
220-0427
Mfr. Part No.:
1492-PKD4-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

600 V

Current Rating

20A

COO (Country of Origin):
RO
The Rockwell Automation single level feed through grounding terminal block having blue colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links