Allen Bradley 1492-P4 1492-P Series Grey
- RS Stock No.:
- 220-0286
- Mfr. Part No.:
- 1492-P4
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.05 | £105.00 |
*price indicative
- RS Stock No.:
- 220-0286
- Mfr. Part No.:
- 1492-P4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 26AWG | |
| Series | 1492-P | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Current Rating | 30A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 26AWG | ||
Series 1492-P | ||
Fused No | ||
Voltage Rating 600 V | ||
Current Rating 30A | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-P4 Single-Level Push-in Terminal Block
For a safe and dependable connection that helps you to save wiring time, use the 1492-P4 feed-through terminal block by Rockwell Automation.
The 1492-P4 unit is a single-level feed-through terminal block, in grey. This module features simple and quick push-in connectivity which requires low insertion force. Terminals located on the front are easily visible. This terminal block has a wide housing temperature range of -60 to 130°C (-76…266°F). The wire strip length is 0.47 in. (12 mm).
Dimensions (W x H x L): 6.1 x 39.5 x 60 mm
Dimensions (W x H x L): 6.1 x 39.5 x 60 mm
Features and Benefits:
• Plastic actuators ensure shock prevention
• Compact size enables efficient organisation of the control cabinet
• Simple and fast mounting on a DIN rail
• Maximum current capacity rating of 30A
• Easy to use with one-hand, one-second insertion and no re-tightening
• Compact size enables efficient organisation of the control cabinet
• Simple and fast mounting on a DIN rail
• Maximum current capacity rating of 30A
• Easy to use with one-hand, one-second insertion and no re-tightening
What does a terminal block do?
Terminal blocks are modular components which secure two or more wires together inside an insulated frame. They keep wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. Troubleshooting and maintenance is made easy with these devices as the wiring can be easily connected or disconnected within the block. Different termination types are also available, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-efficient type of connector.
Related links
- Allen Bradley 1492-P4-G 1492-P Series Green
- Allen Bradley 1492-P4-OR 1492-P Series Orange
- Allen Bradley 1492-P4-RE 1492-P Series Red
- Allen Bradley 1492-P4-BL 1492-P Series Black
- Allen Bradley 1492-P4-B 1492-P Series Blue
- Allen Bradley 1492-P4-Y 1492-P Series Yellow
- Allen Bradley 1492-P4-W 1492-P Series White
- Allen Bradley 1492-P6 1492-P Series Grey
