Allen Bradley 1492-P4-BL 1492-P Series Black

Subtotal (1 pack of 100 units)*

£112.00

(exc. VAT)

£134.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.12£112.00

*price indicative

RS Stock No.:
220-0288
Mfr. Part No.:
1492-P4-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

600 V

Current Rating

30A

COO (Country of Origin):
RO
The Rockwell Automation 1492-P4-BL is a single level feed through terminal block. It is of black colour. It has a maximum current capacity rating of 30A. It has a package quantity of 100 pieces. It has wire strip length of 12mm.

Specifically designed
Compact size
Easy to use

Related links