Allen Bradley 1492-PD3C-BL 1492-P Series Black

Subtotal (1 pack of 50 units)*

£249.50

(exc. VAT)

£299.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.99£249.50

*price indicative

RS Stock No.:
220-0359
Mfr. Part No.:
1492-PD3C-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Series

1492-P

American Wire Gauge

28AWG

Fused

No

Current Rating

20A

Voltage Rating

600 V

COO (Country of Origin):
RO
The Rockwell Automation 1492-PD3C-BL is a double level feed through terminal block. It is of black colour. It has a maximum current capacity rating of 20A. It has a package quantity of 50 pieces. It has wire strip length of 10mm.

Specifically designed
Compact size
Easy to use

Related links