Allen Bradley 1492-P3PT 1492-P Series DIN Rail Terminal Block Grey, 2.5mm², 1-Level, Push-in

Subtotal (1 pack of 50 units)*

£177.75

(exc. VAT)

£213.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.555£177.75

*price indicative

RS Stock No.:
220-1899
Mfr. Part No.:
1492-P3PT
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Accessory

Number of Levels

1

Series

1492-P

Voltage

300V

Minimum Wire Size AWG

28AWG

Cable CSA

2.5mm²

Maximum Wire Size AWG

12AWG

Fused

No

Terminal Block Current

20A

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Hazardous Area Certification

No

Maximum Operating Temperature

130°C

Standards/Approvals

CSA, UL, IEC

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 3 connection point.

Package quantity is 50

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy