Allen Bradley 1492-P10PD3E-5B 1492-P Series Grey, 2.5mm², Push In Termination, ATEX

Subtotal (1 pack of 50 units)*

£281.50

(exc. VAT)

£338.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.63£281.50

*price indicative

RS Stock No.:
220-1816
Mfr. Part No.:
1492-P10PD3E-5B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Voltage Rating

600 V

Current Rating

20 A, 24 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.

Package quantity is 50
Grey in colour

Related links